Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-328976-1
Newark Part No.15H2684
Product RangePIDG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.55 |
| 2500+ | $1.49 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-328976-1
Newark Part No.15H2684
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Stud Size - Imperial1/2"
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Product RangePIDG Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M12
Stud Size - Imperial
1/2"
Conductor Area CSA
1.4mm²
Insulator Colour
Blue
SVHC
To Be Advised
Stud Size - Imperial
1/2"
Wire Size AWG Max
16AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate