Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-328975-3
Newark Part No.12H3622
Product RangePIDG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.480 |
Price for:Each
Minimum: 4000
Multiple: 4000
$5,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-328975-3
Newark Part No.12H3622
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Stud Size - Imperial1/2"
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Product RangePIDG Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M12
Stud Size - Imperial
1/2"
Conductor Area CSA
0.9mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
1/2"
Wire Size AWG Max
18AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate