Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2198617-5
Newark Part No.93T1222
Product RangeADK Series
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 10+ | $8.970 |
| 25+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2198617-5
Newark Part No.93T1222
Product RangeADK Series
Technical Datasheet
Product RangeADK Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 2-2198617-5 is a 25-way shielded D-sub Backshell with Grommets and is made of ABS. The ADK-series backshell has two-piece RFI/EMI shielded design.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
ADK Series
Cable Exit Angle
180°
SVHC
No SVHC (16-Jan-2020)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
