Product Information
Product Overview
The 2-1734285-3 is a 50-position stacked PCB D-sub Receptacle with gold-plated contacts, UL94V-0-rated black thermoplastic housing and 4-40 inserts mounting hardware. The D-sub connector has tin-plated steel shell, tin-plated brass boardlocks and threaded inserts. The HD-20 subminiature D stacked PCB connector is members of the complete line of AMPLIMITE subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The stacked connector add the advantage of reducing overall board real estate normally consumed by individual PCB connectors. The versatility of the AMPLIMITE HD-20 line enables to select the stacked connector best suited for specific application.
- Stacked PCB connector save board real estate
- Front metal-shells for EMI/RFI shielding
- Hybrid styles provide maximum selectivity and permit mixing of signal speeds
Applications
Industrial
Technical Specifications
Upper - Receptacle / Lower - Receptacle
DD
50Contacts
50Contacts
Solder
Receptacle
Gold Plated Contacts
AMPLIMITE HD-20 Series
DD
Receptacle
Through Hole Mount
DD
Phosphor Bronze
50
Metal Body
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate