Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183025-1
Newark Part No.25C1621
Product RangeSUPERSEAL 1.5 Series
Your Part Number
Technical Datasheet
6,013 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.487 |
| 10+ | $0.424 |
| 25+ | $0.353 |
| 100+ | $0.318 |
| 500+ | $0.300 |
| 1000+ | $0.285 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183025-1
Newark Part No.25C1621
Product RangeSUPERSEAL 1.5 Series
Technical Datasheet
Product RangeSUPERSEAL 1.5 Series
For Use WithSuperseal 1.5 Series Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 183025-1 is a crimp Receptacle Contact with phosphor bronze body, tin-plating. 18 to 16AWG wire. This crimp receptacle contact is suitable for use with Superseal 1.5 series connectors.
- 14A Typical current rating
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5 Series
SVHC
No SVHC (21-Jan-2025)
For Use With
Superseal 1.5 Series Connectors
Alternatives for 183025-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate