Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No177899-1
Newark Part No.11H9850
Product RangePower Double Lock Series
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.565 |
| 10+ | $0.530 |
| 25+ | $0.496 |
| 100+ | $0.461 |
| 500+ | $0.387 |
| 1000+ | $0.346 |
| 2500+ | $0.332 |
| 5000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No177899-1
Newark Part No.11H9850
Product RangePower Double Lock Series
Technical Datasheet
Product RangePower Double Lock Series
No. of Positions3Positions
Pitch Spacing3.96mm
For Use WithPower Double Lock Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Commercial, Consumer Electronics, Gaming, HVAC, Industrial Automation Control, Security
Technical Specifications
Product Range
Power Double Lock Series
No. of Positions
3Positions
For Use With
Power Double Lock Socket Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
