Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757823-4
Newark Part No.12N4561
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,4
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.160 |
| 250+ | $25.530 |
Price for:Each
Minimum: 125
Multiple: 25
$3,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757823-4
Newark Part No.12N4561
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,4
Technical Datasheet
No. of Positions62Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeAMPLIMITE 90 Series
Connector Body MaterialSteel Body
For Use WithSize 22 Crimp Snap-in Contacts
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Positions
62Positions
Connector Shell Size
DC
Gender
Plug
For Use With
Size 22 Crimp Snap-in Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate