Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-9
Newark Part No.16M3878
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,ASY,RCPT,STD,109,ZN,4,CT
Your Part Number
43 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.360 |
| 5+ | $90.750 |
| 10+ | $86.130 |
| 25+ | $83.960 |
Price for:Each
Minimum: 1
Multiple: 1
$95.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-9
Newark Part No.16M3878
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,ASY,RCPT,STD,109,ZN,4,CT
Technical Datasheet
No. of Positions37Positions
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use With109 Series D Subminiature Connectors
SVHCLead
Product Overview
The 1757820-9 is a 37-way black D-sub Receptacle Assembly with gold-plated copper alloy crimp snap-in contacts. It comes with a zinc-plated steel shell, mounting holes and stainless steel retention clip.
- MS18276-1 Insert arrangement
Applications
Industrial
Technical Specifications
No. of Positions
37Positions
Connector Shell Size
DC
Gender
Receptacle
For Use With
109 Series D Subminiature Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
SVHC
Lead
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
