Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175289-2
Newark Part No.11H9426
Product RangeDynamic D-3000 Series
Your Part Number
Technical Datasheet
3,788 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.666 |
| 25+ | $0.649 |
| 50+ | $0.637 |
| 100+ | $0.628 |
| 500+ | $0.598 |
| 1000+ | $0.591 |
| 2500+ | $0.583 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175289-2
Newark Part No.11H9426
Product RangeDynamic D-3000 Series
Technical Datasheet
Product RangeDynamic D-3000 Series
Contact GenderPin
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Termination TypeCrimp
Current Rating8A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 175289-2 is a pin Signal Contact made of copper alloy with gold plated finish. It accepts 20 to 16AWG wire size. The surface of gold-plated contacts is harder, which means less wear and tear and enables higher mating cycles. The mating force of gold-plated contacts is lower as well. The open barrel crimp contact is suitable for D-3 series dynamic connectors.
- Locking lance contact retention
- 8A Current rating
- ≤3mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-3000 Series
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Min
20AWG
Current Rating
8A
Contact Plating
Gold Plated Contacts
Alternatives for 175289-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability