Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170366-3
Newark Part No.66F1673
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
10,856 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.975 | $0.379 |
| 10+ | $0.840 | $0.379 |
| 25+ | $0.808 | $0.379 |
| 50+ | $0.798 | $0.379 |
| 100+ | $0.787 | $0.379 |
| 500+ | $0.747 | $0.379 |
| 1000+ | $0.707 | $0.379 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170366-3
Newark Part No.66F1673
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMini-Universal MATE-N-LOK Housings
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 170366-3 is a socket Crimp Contact made of brass with gold plated finish. It accepts 22 to 18AWG wire size. This contact is suitable for Mini-Universal MATE-N-LOK series connectors and plug housing.
- Lance contact protection
- 600VDC/AC Operating voltage
- 7A Contact current rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Mini-Universal MATE-N-LOK Housings
Contact Material
Brass
Alternatives for 170366-3
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
