Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658680-1
Newark Part No.71M0787
Product RangeAMPLIMITE HDP-22 Series
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.140 |
| 10+ | $19.480 |
| 25+ | $17.650 |
| 50+ | $16.860 |
| 100+ | $16.070 |
| 250+ | $15.280 |
| 500+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$22.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658680-1
Newark Part No.71M0787
Product RangeAMPLIMITE HDP-22 Series
Technical Datasheet
No. of Positions44Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product RangeAMPLIMITE HDP-22 Series
Connector Body MaterialMetal Body
For Use WithHDP-22 Series D Sub Connectors
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1658680-1 is a 44-position D-sub Connector Plug Kit with a tin plated steel shell and black thermoplastic insert (UL94V-0). The high density D-sub housing kit comes with a tin plated steel shield, a black PVC housing and zinc alloy jackscrews. It is suitable to use with the AMPLIMITE HDP-22 series crimp snap-in contact connectors.
- UL94V-0 Flammability rating
Applications
Industrial, Computers & Computer Peripherals
Contents
Connector, Inner shield, Outer shield, Enclosure and 2 Jackscrews.
Technical Specifications
No. of Positions
44Positions
Connector Shell Size
DB
Gender
Plug
For Use With
HDP-22 Series D Sub Connectors
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22 Series
Connector Body Material
Metal Body
SVHC
No SVHC (23-Jan-2024)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability