Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658670-3
Newark Part No.
Full Reel42K6691
Cut Tape39X0862
Product RangeAMPLIMITE HDP-22 Series
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.22 |
| 25+ | $0.18 |
| 100+ | $0.17 |
| 250+ | $0.15 |
| 500+ | $0.14 |
| 1000+ | $0.14 |
| 2500+ | $0.13 |
Full Reel
| Quantity | Price |
|---|---|
| 80000+ | $0.12 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658670-3
Newark Part No.
Full Reel42K6691
Cut Tape39X0862
Product RangeAMPLIMITE HDP-22 Series
Technical Datasheet
For Use WithAMPLIMITE HDP-22
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-22 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1658670-3
2 Products Found
Product Overview
The AMPLIMITE HDP-22 series Plugs and Receptacles feature tin-plated steel shells and black nylon inserts with plastic contact retention tines. Plug housings also feature grounding indents. Housings are designed for rear insertion and extraction of precision--formed, crimp-type size-22 contacts - pin contacts for plug housings and socket contacts for receptacles. End cavities at each contact row are number coded (FRONT and BACK) to aid in contact location.
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE HDP-22
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE HDP-22 Series
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability