Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586315-3
Newark Part No.40P2673
Product RangeVAL-U-LOK Series
Your Part Number
9,427 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.156 | $0.047 |
| 10+ | $0.131 | $0.047 |
| 25+ | $0.119 | $0.047 |
| 100+ | $0.115 | $0.047 |
| 500+ | $0.091 | $0.047 |
| 1000+ | $0.083 | $0.047 |
| 2500+ | $0.077 | $0.047 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586315-3
Newark Part No.40P2673
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithVAL-U-LOK Series
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1586315-3
3 Products Found
Technical Specifications
Product Range
VAL-U-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
VAL-U-LOK Series
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
