Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586000-4
Newark Part No.11H7361
Product RangeVAL-U-LOK Series
Your Part Number
Technical Datasheet
8,346 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.19 |
| 10+ | $0.17 |
| 25+ | $0.15 |
| 100+ | $0.14 |
| 500+ | $0.14 |
| 1000+ | $0.13 |
| 2500+ | $0.13 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586000-4
Newark Part No.11H7361
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
No. of Positions4Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1586000-4 is a 4-position Rectangular Power Connector Housing made of natural color nylon. The housing lance helps to prevent tangling of wired contacts. The plug housing is suitable for use with the VAL-U-LOK series connector system.
- UL94V-2 Flammability rating
- 15N Insertion force
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking
Technical Specifications
Product Range
VAL-U-LOK Series
No. of Positions
4Positions
For Use With
VAL-U-LOK Series Connector System
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1586000-4
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability