Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1487588-1
Newark Part No.98K5758
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1487588-1
Newark Part No.98K5758
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1487588-1
1 Product Found
Product Overview
1487588-1 is a shielded USB type A to type B cable assembly.
- Shielded USB type A to type B cable assembly
- USB 4 position plug
- Wire size of 28AWG
- Available in standard length of 2000mm
- Gold plated Contact material
- Nickel plated shell material
- Double ended configuration
- Jacket colour is white
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Notes
Cable assembly length should not exceed 2700mm.
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
6.6ft
Jacket Color
White
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
