Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483350-3
Newark Part No.98K5731
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $3.060 |
| 25+ | $3.020 |
| 50+ | $2.980 |
| 100+ | $2.940 |
| 500+ | $2.890 |
| 1000+ | $2.850 |
| 2500+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1483350-3
Newark Part No.98K5731
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions4Positions
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
9.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
4Positions
Cable Length - Metric
250mm
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate