Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375798-1
Newark Part No.11H3147
Product RangeAMPMODU PC/104 PLUS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
| Quantity | Price |
|---|---|
| 100+ | $34.450 |
| 250+ | $33.590 |
Price for:Each
Minimum: 105
Multiple: 105
$3,617.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375798-1
Newark Part No.11H3147
Product RangeAMPMODU PC/104 PLUS Series
Technical Datasheet
No. of Contacts120Contacts
Pitch Spacing2mm
Product RangeAMPMODU PC/104 PLUS Series
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
120Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Product Range
AMPMODU PC/104 PLUS Series
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
