Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318111-1
Newark Part No.87H9239
Product RangeDynamic D-2000 Series
Your Part Number
13,058 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.312 | $0.108 |
| 10+ | $0.285 | $0.108 |
| 25+ | $0.283 | $0.108 |
| 100+ | $0.281 | $0.108 |
| 500+ | $0.278 | $0.108 |
| 1000+ | $0.276 | $0.108 |
| 2500+ | $0.253 | $0.108 |
| 5000+ | $0.229 | $0.108 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318111-1
Newark Part No.87H9239
Product RangeDynamic D-2000 Series
Technical Datasheet
Product RangeDynamic D-2000 Series
Contact GenderPin
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Current Rating5A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1318111-1 is a 22 to 18AWG Tab Crimp Contact made of copper alloy with gold-plated on mating area and nickel underplate material. It is used in wire-to wire connector system.
- 5A Current rating
- 250V AC and DC Operating voltage
- -55 to 105°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-2000 Series
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Min
22AWG
Current Rating
5A
Contact Plating
Gold Plated Contacts
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
