Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218440-3
Newark Part No.11H0025
Product RangeAMPLIMITE 109 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 100+ | $57.610 |
| 250+ | $54.440 |
Price for:Each
Minimum: 108
Multiple: 54
$6,221.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218440-3
Newark Part No.11H0025
Product RangeAMPLIMITE 109 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Cadmium
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate