Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120524-1
Newark Part No.10H8921
Product RangeFSI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $5.750 |
| 4000+ | $5.640 |
| 6000+ | $5.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 600
$17,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120524-1
Newark Part No.10H8921
Product RangeFSI Series
Technical Datasheet
Product RangeFSI Series
No. of Contacts64Contacts
Pitch Spacing1mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch3.6mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Product Range
FSI Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Row Pitch
3.6mm
Contact Material
Phosphor Bronze
No. of Contacts
64Contacts
Pitch Spacing
1mm
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
Lead
Technical Docs (4)
Alternatives for 120524-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate