Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1050721-1
Newark Part No.10H7004
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1050721-1
Newark Part No.10H7004
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
