Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-6
Newark Part No.92F1212
Product RangeMTE
Your Part Number
Technical Datasheet
139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
| 10+ | $0.630 |
| 25+ | $0.599 |
| 50+ | $0.578 |
| 100+ | $0.556 |
| 500+ | $0.461 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-6
Newark Part No.92F1212
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions7Positions
Pitch Spacing2.54mm
For Use WithMTE Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
- Swage option on posts provides retention in PC board
- High temperature option is SMT compatible
Applications
Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MTE
No. of Positions
7Positions
For Use With
MTE Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability