Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102387-1
Newark Part No.90F4757
Product RangeAMPMODU Mod IV Series
Your Part Number
Technical Datasheet
13,196 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.890 |
| 25+ | $1.800 |
| 50+ | $1.760 |
| 100+ | $1.710 |
| 500+ | $1.510 |
| 1000+ | $1.420 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102387-1
Newark Part No.90F4757
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithAmpmodu Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 102387-1 is a 10-position 2-row Receptacle Housing with beryllium copper contacts and crimp termination and it is used with AMPMODU socket. The Mod IV series connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 250V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV Series
No. of Positions
10Positions
For Use With
Ampmodu Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability