Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968857-3
Newark Part No.
Full Reel74AJ7564
Cut Tape62X8556
Product RangeMCP 2.8 Series
Your Part Number
Technical Datasheet
17,924 In Stock
Need more?
13924 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.36 |
| 25+ | $0.29 |
| 100+ | $0.27 |
| 250+ | $0.25 |
| 500+ | $0.24 |
| 1000+ | $0.23 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.20 |
| 8000+ | $0.20 |
| 16000+ | $0.19 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968857-3
Newark Part No.
Full Reel74AJ7564
Cut Tape62X8556
Product RangeMCP 2.8 Series
Technical Datasheet
Product RangeMCP 2.8 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingSilver Plated Contacts
For Use WithAMP MCP Interconnection System
Wire Size AWG Min17AWG
Contact MaterialCopper Nickel Silicon
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
AMP MCP Interconnection System
Contact Material
Copper Nickel Silicon
Alternatives for 1-968857-3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate