Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-964449-1
Newark Part No.34M9605
Product RangeJunior Power Timer
Your Part Number
853 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $3.140 |
| 25+ | $2.880 |
| 50+ | $2.870 |
| 100+ | $2.860 |
| 500+ | $2.850 |
| 1000+ | $2.730 |
| 2500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-964449-1
Newark Part No.34M9605
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions16Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-964449-1 is a 16-position 2-row black mating Tab Housing and made of PBT. The power timer series connector housing with two-piece contact design and are reliable.
- 5mm Pitch spacing
Applications
Automotive, Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
16Positions
For Use With
Junior Power Timer Series Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
