Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-87499-7
Newark Part No.90F4896
Product RangeAMPMODU IV/V
Your Part Number
Technical Datasheet
1,488 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.650 | $0.914 |
| 10+ | $2.530 | $0.914 |
| 25+ | $2.470 | $0.914 |
| 50+ | $2.420 | $0.914 |
| 100+ | $2.210 | $0.914 |
| 500+ | $2.150 | $0.914 |
| 1000+ | $2.060 | $0.914 |
| 2500+ | $1.990 | $0.914 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-87499-7
Newark Part No.90F4896
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
10Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-87499-7
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability