Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770903-0
Newark Part No.52K3371
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
Technical Datasheet
14,961 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 25+ | $0.518 |
| 50+ | $0.481 |
| 100+ | $0.445 |
| 250+ | $0.412 |
| 500+ | $0.392 |
| 1000+ | $0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770903-0
Newark Part No.52K3371
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMini-Universal MATE-N-LOK Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Mini-Universal MATE-N-LOK Connectors
Contact Material
Brass
Alternatives for 1-770903-0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability