Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66400-0
Newark Part No.52K3336
Product RangeType III+ Series
Your Part Number
19,403 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 10+ | $0.740 |
| 25+ | $0.691 |
| 50+ | $0.675 |
| 100+ | $0.658 |
| 500+ | $0.588 |
| 1000+ | $0.545 |
| 2500+ | $0.517 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66400-0
Newark Part No.52K3336
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min24AWG
For Use WithG Series Connectors, CPC Connectors, M Series Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66400-0 is a crimp Pin Contact with brass body, tin-plating. 24 to 20AWG wire. This crimp pin contact is suitable for use with brass body, G series connectors, CPC connectors and M series connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
For Use With
G Series Connectors, CPC Connectors, M Series Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
Wire Size AWG Min
24AWG
Contact Material
Brass
Alternatives for 1-66400-0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
