Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66399-0
Newark Part No.52K3335
Product RangeType III+ Series
Your Part Number
Technical Datasheet
20,277 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.918 |
| 25+ | $0.868 |
| 50+ | $0.831 |
| 100+ | $0.818 |
| 500+ | $0.662 |
| 1000+ | $0.644 |
| 2500+ | $0.624 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66399-0
Newark Part No.52K3335
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact PlatingTin Plated Contacts
For Use WithG Series Connectors, M Series Connectors, CPC Connectors
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-66399-0 is a socket Signal Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The Type III+ series crimp contact is suitable for CPC, G series and M series connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
For Use With
G Series Connectors, M Series Connectors, CPC Connectors
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Alternatives for 1-66399-0
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability