Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66361-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96F7142
Product RangeType III+ Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $100.530 |
| 5+ | $89.400 |
| 10+ | $84.250 |
| 25+ | $78.900 |
| 50+ | $77.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$100.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66361-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96F7142
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact PlatingTin Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Contact MaterialBrass
SVHCLead
Product Overview
The 1-66361-0 is a 16-size Pin Contact for use with the G/M series CPC connector in crimp style. The type III+ series contact accepts 0.8 to 2mm² wire size. It is made of brass with tin-plated finish.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
For Use With
G Series, M Series, CPC Connectors
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Alternatives for 1-66361-0
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
