Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640519-0
Newark Part No.89F2109
Product RangeMR Series
Your Part Number
Technical Datasheet
1,507 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.730 |
| 25+ | $2.680 |
| 50+ | $2.640 |
| 100+ | $2.520 |
| 500+ | $2.360 |
| 1000+ | $2.290 |
| 2500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640519-0
Newark Part No.89F2109
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
No. of Positions4Positions
Pitch Spacing4.19mm
For Use WithMiniature Rectangular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-640519-0 is a 4-way 2-row red Socket Housing (plug) made of nylon. It is ideal for miniature rectangular (MR) connectors.
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MR Series
No. of Positions
4Positions
For Use With
Miniature Rectangular Connectors
Gender
Plug
Pitch Spacing
4.19mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability