Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-569875-0
Newark Part No.95B8466
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-569875-0
Newark Part No.95B8466
Technical Datasheet
Accessory TypeSnagless Boot
For Use WithModular Plugs
No. of Positions8Positions
Strain Relief Material-
Product Range-
SVHCTo Be Advised
Product Overview
The 1-569875-0 is a 8-position Hooded Boot made of NEMA gray elastomer polyolefin. It is suitable for use with modular plugs.
Applications
Industrial
Technical Specifications
Accessory Type
Snagless Boot
No. of Positions
8Positions
Product Range
-
For Use With
Modular Plugs
Strain Relief Material
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
