Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-552011-1
Newark Part No.90F4068
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.250 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 700
Multiple: 100
$875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-552011-1
Newark Part No.90F4068
Technical Datasheet
Accessory TypeStrain Relief Cover Kit
For Use WithCHAMP IDC Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialPPV (Polyphenylene Vinylene) Body
Product Range-
SVHCTriphenyl Phosphate
Technical Specifications
Accessory Type
Strain Relief Cover Kit
Connector Shell Size
-
Connector Body Material
PPV (Polyphenylene Vinylene) Body
SVHC
Triphenyl Phosphate
For Use With
CHAMP IDC Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
