Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5229912-1
Newark Part No.87K6517
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.290 |
Price for:Each
Minimum: 600
Multiple: 200
$6,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5229912-1
Newark Part No.87K6517
Technical Datasheet
No. of Contacts50Contacts
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product Range-
Connector MountingCable Mount
Contact Material-
SVHCTriphenyl Phosphate
Product Overview
The 1-5229912-1 is a 50-position B-slot Plug Kit with black polyethylene/polyphenylene oxide protective cover, gold-plated copper alloy contacts and blue polyphenylene oxide housing.
- 4-40 UNC 2B Thread
Applications
Industrial
Contents
Protective cover, Contacts, Housing and Screwlock.
Technical Specifications
No. of Contacts
50Contacts
Connector Type
Micro D
Product Range
-
Contact Material
-
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
SVHC
Triphenyl Phosphate
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
