Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5206478-2
Newark Part No.17R0581
Product RangeAMPLIMITE HD-20 Series
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 10+ | $12.910 |
| 25+ | $12.500 |
| 50+ | $11.370 |
| 100+ | $10.550 |
| 250+ | $9.630 |
| 500+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5206478-2
Newark Part No.17R0581
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
Product RangeAMPLIMITE HD-20 Series
D Sub Shell SizeDB
Cable Exit Angle45°, 180°
Connector Body MaterialThermoplastic Body
SVHCLead
Product Overview
The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.
- Preloaded duplex-plated solder cup contacts
- Two-piece UL94V-0 rated plastic insert
- Anti-solderwicking contact design
- Intermateable with other subminiature D connectors
- Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
- Easy application without special application tools
- Shields offer full EMI shielding and ESD insulation
- Crimped shield termination for low impedance
- Shield crimp provides strain relief
- Shields may be post moulded or covered with enclosures
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
AMPLIMITE HD-20 Series
Cable Exit Angle
45°, 180°
SVHC
Lead
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
