Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-51864-0
Newark Part No.66H6918
Product RangePIDG Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.834 |
| 10+ | $0.665 |
| 25+ | $0.647 |
| 50+ | $0.641 |
| 100+ | $0.628 |
| 500+ | $0.555 |
| 1000+ | $0.542 |
| 2500+ | $0.510 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-51864-0
Newark Part No.66H6918
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial8
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Product RangePIDG Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1-51864-0 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 1/2 terminal features a blue nylon insulator and crimp termination and accepts 16AWG wire.
- 300V Maximum voltage
- 105°C Operating temperature rating
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
#8
Conductor Area CSA
1.4mm²
Insulator Colour
Blue
SVHC
No SVHC (16-Jan-2020)
Stud Size - Imperial
8
Wire Size AWG Max
16AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability