Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-499252-3
Newark Part No.90F4178
Your Part Number
Technical Datasheet
4,082 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.69 |
| 10+ | $0.52 |
| 25+ | $0.49 |
| 50+ | $0.49 |
| 100+ | $0.48 |
| 500+ | $0.43 |
| 1000+ | $0.43 |
| 2500+ | $0.43 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-499252-3
Newark Part No.90F4178
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions64Positions
For Use WithNovo Receptacles, ECONOLATCH Receptacles
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-499252-3 is a Ribbon Connector Strain Relief made of black thermoplastic. The strain relief is suitable for use with the AMP-LATCH - NOVO series receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
For Use With
Novo Receptacles, ECONOLATCH Receptacles
Product Range
-
No. of Positions
64Positions
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability