Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480273-0
Newark Part No.82F9871
Product RangeCommercial MATE-N-LOK Series
Your Part Number
Technical Datasheet
1,152 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.190 | $0.639 |
| 10+ | $0.831 | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480273-0
Newark Part No.82F9871
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
Product RangeCommercial MATE-N-LOK Series
No. of Positions6Positions
Pitch Spacing5.13mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-480273-0 is a 6-way 2-row natural color panel mount Socket Housing (plug) made of nylon GF. It is ideal for commercial MATE-N-LOK connectors and pin (cap) housing. The plug housing comes with locking leg.
- UL94V-2 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK Series
No. of Positions
6Positions
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
5.13mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability