Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-229910-1
Newark Part No.94B8344
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.283 |
Price for:Each
Minimum: 8000
Multiple: 8000
$2,264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-229910-1
Newark Part No.94B8344
Technical Datasheet
Accessory TypeCable Clamp
For Use With50 Position CHAMP 0.085 Connectors
Connector Shell Size-
Cable Exit Angle-
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Cable Clamp
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
For Use With
50 Position CHAMP 0.085 Connectors
Cable Exit Angle
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate