Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206138-0
Newark Part No.02M6910
Product RangeCPC Series
Your Part Number
Technical Datasheet
205 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.920 |
| 10+ | $8.360 |
| 25+ | $7.900 |
| 50+ | $7.660 |
| 100+ | $7.560 |
| 250+ | $7.400 |
| 500+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206138-0
Newark Part No.02M6910
Product RangeCPC Series
Technical Datasheet
Connector Shell Size23
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCPC Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-206138-0 is a straight Cable Clamp for use with CPC series circular connector. UL94V-0-rated thermoplastic body. Zinc-plated with non-hexavalent chromate screw finish.
- 1-3/8-18 Thread
Applications
Industrial
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Thermoplastic
For Use With
CPC Circular Connectors
Cable Diameter Max
17.86mm
Product Range
CPC Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-206138-0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability