Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1579007-4
Newark Part No.89H9183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $64.680 |
| 5+ | $63.220 |
| 10+ | $58.210 |
| 25+ | $57.690 |
| 50+ | $57.170 |
| 100+ | $56.650 |
| 250+ | $56.550 |
Price for:Each
Minimum: 1
Multiple: 1
$64.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1579007-4
Newark Part No.89H9183
Technical Datasheet
Product Range-
SVHCLead
Product Overview
The 1-1579007-4 is a standard Extraction Tool with ergonomic handle for 2.8mm tab and Fastin Faston. The standard tool design features a comfortable handle and snap-in/out protective cover. Users can stow the business end of the tool when not in use, to protect against inadvertent damage to product or personal injury.
- Pull-out and lock protection feature
Applications
Maintenance & Repair
Technical Specifications
For Use With
Junior Power Timer & 2.8mm Fastin-Faston Tab Contacts
SVHC
Lead
Product Range
-
Alternatives for 1-1579007-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
