Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1318118-9
Newark Part No.84M4001
Product RangeDynamic D-2000 Series
Your Part Number
1,202 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.010 | $0.804 |
| 10+ | $1.630 | $0.804 |
| 25+ | $1.550 | $0.804 |
| 50+ | $1.490 | $0.804 |
| 100+ | $1.420 | $0.804 |
| 500+ | $1.360 | $0.804 |
| 1000+ | $1.320 | $0.804 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1318118-9
Newark Part No.84M4001
Product RangeDynamic D-2000 Series
Technical Datasheet
Product RangeDynamic D-2000 Series
No. of Positions20Positions
Pitch Spacing2.5mm
For Use WithD-2100D Dynamic Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-2000 Series
No. of Positions
20Positions
For Use With
D-2100D Dynamic Series Connectors
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
