Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-4
Newark Part No.09H1717
Product RangeEconomy Power Series
Your Part Number
Technical Datasheet
4,451 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 10+ | $0.140 |
| 25+ | $0.129 |
| 100+ | $0.125 |
| 500+ | $0.115 |
| 1000+ | $0.104 |
| 2500+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-4
Newark Part No.09H1717
Product RangeEconomy Power Series
Technical Datasheet
Product RangeEconomy Power Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Economy Power Series Contacts
Connector Body MaterialGlass Filled Polyester Body
Locking TypeLatch
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-1123722-4 is a 4-way 1-row 0.156 Economy Power Plug Housing made of natural color nylon GF. The connector comes with locking latch and crimp termination. Positive audible latch on housing helps to ensure complete system mating and provides durability in high vibration applications. The housing terminates 22 to 18AWG wire/cable.
- Positive audible latch designed for easier mating and unmating
- UL94V-0 Flammability rating
- 8A Contact current rating
- 250VAC Voltage rating
- 1500VAC Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- -25 to 105°C Operating temperature range
Applications
Commercial, HVAC, Industrial, Lighting
Technical Specifications
Product Range
Economy Power Series
Rectangular Shell Size
-
Connector Body Material
Glass Filled Polyester Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
For Use With
AMP Economy Power Series Contacts
Locking Type
Latch
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability