Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104481-3
Newark Part No.52K3248
Product RangeAMPMODU Short Point Series
Your Part Number
Technical Datasheet
44,344 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 10+ | $0.203 |
| 25+ | $0.197 |
| 100+ | $0.192 |
| 500+ | $0.191 |
| 1000+ | $0.191 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104481-3
Newark Part No.52K3248
Product RangeAMPMODU Short Point Series
Technical Datasheet
Product RangeAMPMODU Short Point Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Short Point Connectors
Wire Size AWG Min32AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Short Point Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
AMPMODU Short Point Connectors
Contact Material
Copper Alloy
Alternatives for 1-104481-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability