Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
| 10+ | $21.290 |
| 25+ | $19.680 |
| 50+ | $18.420 |
| 100+ | $17.150 |
| 250+ | $16.350 |
| 500+ | $15.660 |
Product Information
Alternatives for TT11AGPC104
1 Product Found
Product Overview
The TT series Tiny Toggle Switch offers many different toggle bat designs and are available in different mounting and termination options to fit to needed applications. It is available in single-pole, double-pole and optional single-pole epoxy, double-pole epoxy terminal seals. It has copper or brass alloy, gold over nickel finish or silver clad copper alloy contacts, brass alloy, gold over nickel finish or silver clad copper alloy tin over nickel in solder area terminals, stainless steel or thermoplastic actuator, brass alloy finish nickel over copper bushing with thermoplastic case.
- Washable process sealed construction
- Compact design
- Round or rectangular actuator buttons
- Vertical or right angle versions
- Process and non-process sealed
- Liquid Crystal Polymer (LCP) case
Applications
Defence, Military & Aerospace, Commercial, RF Communications, Communications & Networking, Sensing & Instrumentation, Industrial
Technical Specifications
On-Off
Non Illuminated
Through Hole
20V
20V
SPST
TT Series
-
Solder
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate