Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoTPF11CGRA004
Newark Part No.16M2489
Product RangeTPF Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $27.940 | $9.240 |
| 10+ | $25.590 | $9.240 |
| 25+ | $23.650 | $9.240 |
| 50+ | $22.130 | $9.240 |
| 100+ | $20.610 | $9.240 |
| 250+ | $19.640 | $9.240 |
| 500+ | $18.810 | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoTPF11CGRA004
Newark Part No.16M2489
Product RangeTPF Series
Technical Datasheet
Product RangeTPF Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.5mm
Contact Voltage AC Nom20V
Contact ConfigurationSPST
Switch OperationMomentary
Contact Voltage DC Nom20V
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Product Range
TPF Series
Panel Cutout Diameter
6.5mm
Contact Configuration
SPST
Contact Voltage DC Nom
20V
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
20V
Switch Operation
Momentary
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
