Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoTPD11CGPC004
Newark Part No.16M2486
Product RangeTPD Series
Also Known As1825099-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.580 |
Price for:Each
Minimum: 1000
Multiple: 25
$7,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoTPD11CGPC004
Newark Part No.16M2486
Product RangeTPD Series
Also Known As1825099-1
Technical Datasheet
Product RangeTPD Series
Pushbutton Switch TypeStandard
Contact Voltage AC Nom20V
Contact ConfigurationSPST
Contact Voltage DC Nom20V
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Product Range
TPD Series
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round Raised
Contact Voltage VAC
20V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
Lead
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VDC
20V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
