Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPC11CGPC004
Newark Part No.23R8835
Product RangeTPC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.260 |
Price for:Each
Minimum: 2000
Multiple: 1000
$20,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPC11CGPC004
Newark Part No.23R8835
Product RangeTPC Series
Technical Datasheet
Product RangeTPC Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter4.9mm
Contact ConfigurationSPST
Contact Voltage DC Nom20V
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
TPC Series
Panel Cutout Diameter
4.9mm
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round Raised
Contact Voltage VAC
20V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VDC
20V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate