Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSTS1300PC04
Newark Part No.16M2478
Product RangeSTS Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSTS1300PC04
Newark Part No.16M2478
Product RangeSTS Series
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationOn-On-On
Switch Mounting-
Product RangeSTS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
-
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
On-On-On
Product Range
STS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability