Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKS1103B101/4
Newark Part No.57F2365
Your Part Number
535 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.790 |
| 25+ | $5.340 |
| 50+ | $5.200 |
| 100+ | $5.060 |
| 250+ | $4.680 |
| 500+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKS1103B101/4
Newark Part No.57F2365
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled Skirted with Numbers 0-9
Knob Diameter29.6mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PKS1103B101/4 is a black Straight Knurled Knob with on-skirt 0 to 10 numerals indicator. The PKS series 9-1437624-4 straight knurled knob is made of phenolic with top spun aluminium inlay.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
29.6mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled Skirted with Numbers 0-9
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability